- RS Stock No.:
- 210-1592
- Mfr. Part No.:
- 40902
- Manufacturer:
- Supertouch
9 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€32.02
(exc. VAT)
€39.38
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €32.02 | €0.32 |
*price indicative |
- RS Stock No.:
- 210-1592
- Mfr. Part No.:
- 40902
- Manufacturer:
- Supertouch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Flat pack or on a roll
Length on roll pack 69 and 138cm
Length on roll pack 69 and 138cm
The Super Touch 50 micron apron available as both flat packed and on a roll, our versatile colour-coded PE apron are compact and easy to store. Whether you work within food processing or dispensing, our apron offer great general purpose barrier protection. It colour code is white.
Specifications
Attribute | Value |
---|---|
Colour | White |
Material Properties | Food Safe |
Material | PE |
Length | 1.22m |