- RS Stock No.:
- 235-5707
- Mfr. Part No.:
- A0582
- Manufacturer:
- Goldfreeze
Discontinued product
- RS Stock No.:
- 235-5707
- Mfr. Part No.:
- A0582
- Manufacturer:
- Goldfreeze
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Goldfreeze Heat-Proof Apron is used to get protection at high temperature working areas.
It is available in Blue
Specifications
Attribute | Value |
---|---|
Material Properties | Food Safe |
Material | Para-aramid |
Reusable/Disposable | Reusable |
Colour | White |
Style | Apron |
Gender | Unisex |
Waist Size | 48in |
Range | Silitherm Chest Apron |
Length | 1.22m |