- RS Stock No.:
- 174-6857
- Mfr. Part No.:
- 3084712X
- Manufacturer:
- Lenox
20 In stock for delivery within 2 working days
Added
Price Each
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Units | Per unit |
1 + | €19.20 |
- RS Stock No.:
- 174-6857
- Mfr. Part No.:
- 3084712X
- Manufacturer:
- Lenox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ADDED DURABILITY: Hardened carbon steel for strength. STARTS ON CONTACT: Split point pilot drill for faster penetration and less walking
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Arbor |
Diameter | 13mm |
Number of Pieces | 1 |