Arduino Arduino Case for use with Arduino YUN, Blue

  • RS Stock No. 847-4890
  • Mfr. Part No. M000008
  • Manufacturer Arduino
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Arduino Case for Arduino Yun Development Board

From Arduino a case designed to enclose and protect your Arduino Yun development board both with or without PoE. This Arduino Yun case has a two part hinged design, a base and a cover which snap together easily around your development board and hold it firmly in place. The case is made from durable moulded ABS and features cut-outs for Ethernet and USB and micro USB ports. A reset key is also included for use with the board's reset button. Inside the case are support pillars for the PCB

Features and Benefits

• Suitable for both Arduino Yun with and without PoE
• Made from durable ABS
• Two part hinged clam-shell design
• Snaps around Arduino board and holds it firmly in place
• Cut-outs for Ethernet, USB and micro USB ports
• Reset key for use with board's reset button
• Internal support pillars for PCB

Note

Arduino board is not included

Arduino Accessories

Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.

Specifications
Attribute Value
For Use With Arduino YUN
Colour Blue
External Dimensions 100 x 65 x 30mm
Body Material ABS
Temporarily out of stock - back order for despatch 05-03-2020, delivery within 2 working days
Unit of sale: Each
5.91
(exc. VAT)
7.27
(inc. VAT)
units
Per unit
1 - 9
€5.91
10 - 24
€5.80
25 +
€5.68
Related Products
The DIN Rail Modulbox from Hitaltech is a ...
Description:
The DIN Rail Modulbox from Hitaltech is a grey enclosure that houses your Arduino Uno board and is perfect for heating & lighting and energy metering applicationsThe Modulbox comes with a base, transparent top panel, DIN Rail hook and screws. ...
Accessory pack converts Hexiwear IoT Development Kit by ...
Description:
Accessory pack converts Hexiwear IoT Development Kit by Mikro Elektronika into a wearable The wearable options are a sporty wristband or a soft cover keychain and includes a front mask. Also comes in a choice of colours.
These VESA mounting brackets enable you to mount ...
Description:
These VESA mounting brackets enable you to mount a Design Spark Raspberry Pi 3 case to the back of a display or monitor using the VESA attachment points Note: Pi case not included.Each bracket includes a locking clip which can ...
The Takachi electric industrial enclosure is MB series ...
Description:
The Takachi electric industrial enclosure is MB series general purpose enclosure This enclosure is simply designed low cost aluminium. Its housing is made of aluminium material and it is available in silver colour. The weight of this product is 72g. ...