Analog Devices EVAL-ADICUP3029, ADICUP3029 Bluetooth, Wi-Fi Development Board Arduino ADICUP3029 for Arduino, Grove

  • RS Stock No. 144-8381
  • Mfr. Part No. EVAL-ADICUP3029
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Radio Frequency Development Kit

Compatible with Arduino, PMOD and Grove form factors
Ultra-low Power ARM Cortex M3
Open Source IDE Tools
No External Debugger/Emulator Tools needed

Specifications
Attribute Value
Product Name Arduino based Wireless Development Platform
Kit Classification Development Board
1 In stock for delivery within 2 working days
Unit of sale: Each
49.06
(exc. VAT)
59.36
(inc. VAT)
units
Per unit
1 +
€49.06
Related Products
The Sensitec EBK7000 is an Angle and Length ...
Description:
The Sensitec EBK7000 is an Angle and Length measurement evaluation kit using Magneto Resistive Sensor Technology Built as an Arduino microcontroller system extension board, the EBK7000 evaluation kit allows users to learn differing factors impacting upon measurement signal resolution. Allowing ...
Description:
The NFC Tag 2 click is an add-on board that carries the NXP NT3H1101, NTAG I²C, Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface The tap-and-go nature of Near Field Communication (NFC) contactless transmission ...
x Chips are a rapid electronics development ecosystem ...
Description:
x Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on ...
ATSAME70Q21B Microcontroller Cortex –M7Max Speed: 300MHz Flash: 2048KBRAM: ...
Description:
ATSAME70Q21B Microcontroller Cortex –M7Max Speed: 300MHz Flash: 2048KBRAM: 384KBMemoryQSPI: 32Mbit (4MB)External SDRAM: 16Mbit (2MB)Serial EEPROM w/MAC address Interfaces:Arduino Mega interfaceX32+ Mirko interface Modular Ethernet interface (RMII + SPI)Modular Graphics interface Image Sensor Interface Headers ...