Subtotal (1 unit)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
In Stock
- Plus 2,255 unit(s) shipping from 08 December 2025
- Plus 1,100 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 665-593
- Mfr. Part No.:
- ABX00162
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | UNO Q 2GB | |
| Kit Classification | Development Board | |
| Processor Part Number | STM32U585 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name UNO Q 2GB | ||
Kit Classification Development Board | ||
Processor Part Number STM32U585 | ||
- COO (Country of Origin):
- TW
The UNO Q 2GB marks a major milestone—Arduinos first-ever board compatible with Linux, unlocking new possibilities for professional engineers, developers, educators, and makers alike.
The Arduino UNO Q 2GB is a rugged, fanless industrial PC designed for edge computing, machine automation, and smart manufacturing environments. With a compact footprint and powerful performance, its built to handle demanding applications while maintaining long-term reliability.
Features & Benefits
Qualcomm QRB2210 Quad Core Arm Cortex-A53 @2.0 GHz, 64-bit
Intel® Core™ i5 Processor: Delivering high-speed performance for real-time data processing and control.
Fanless Design: Ensureing silent operation and reducing maintenance in harsh environments.
Wide Operating Temperature Range: Built to perform in extreme conditions from -20°C to 60°C.
Flexible I/O Options: Includes multiple USB, LAN, COM, and display ports for seamless integration.
DIN-Rail & Wall Mount Support: Easy installation in control cabinets or on production lines.
Why chooose the UNO Q?
Reliability: Industrial-grade components for always on operation
Scalability: Modular design supports future expansion
Security: TPM 2.0 support for enhanced data protection
Connectivity: Supports Wi-Fi, LTE, and 5G modules for remote access
What Applications is the Arduino UNO Q ideal for?
Edge AI and machine vision applications
Industrial automation and control systems
Smart factory and IIoT deployments
Real-time monitoring and data acquisition
