Arduino, Esplora Development Board
- RS Stock No.:
- 774-8150
- Mfr. Part No.:
- A000095
- Manufacturer:
- Arduino
View all Arduino
Temporarily out of stock - back order for despatch 30-01-2023, delivery within 2 working days
Price Each
€40.94
(exc. VAT)
€50.36
(inc. VAT)
units | Per unit |
1 - 4 | €40.94 |
5 - 9 | €40.71 |
10 + | €40.60 |
- RS Stock No.:
- 774-8150
- Mfr. Part No.:
- A000095
- Manufacturer:
- Arduino
- COO (Country of Origin):
- IT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Arduino Esplora Sensor Board
The Esplora board from Arduino is packed with sensors and features an ATmega 32u4 AVR microcontroller. You can also add a TFT LCD using the on-board display connector and attach TinkerKit modules using on-board input and output connectors. That's a board with options. And great for newcomers to the world of Arduino electronics.
Features & Benefits of the Esplora
2.0 micro USB connection
Supplied with USB cable
Microphone
Buzzer for square-wave production
Linear potentiometer
Temperature sensor (for ambient temperature sensing)
3-axis accelerator
RGB LED
Four pushbuttons
Analog joystick
Four screw holes for the Esplora to be attched to a surface or case
16 MHz crystal oscillator
Four status LEDs (On, L, Tx & Rx)
Reset button
32 KB flash memory
2.5 KB SRAM
1 KB EEPROM
Suitable for a 5 V power supply
Dimensions — 6.5 x 2.4 inches
For Arduino resources: http://labs.arduino.org/
Features & Benefits of the Esplora
2.0 micro USB connection
Supplied with USB cable
Microphone
Buzzer for square-wave production
Linear potentiometer
Temperature sensor (for ambient temperature sensing)
3-axis accelerator
RGB LED
Four pushbuttons
Analog joystick
Four screw holes for the Esplora to be attched to a surface or case
16 MHz crystal oscillator
Four status LEDs (On, L, Tx & Rx)
Reset button
32 KB flash memory
2.5 KB SRAM
1 KB EEPROM
Suitable for a 5 V power supply
Dimensions — 6.5 x 2.4 inches
For Arduino resources: http://labs.arduino.org/
Supplied with
USB cable
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.
Specifications
Attribute | Value |
Product Name | Esplora Development Board |
Kit Classification | Development Board |
Processor Part Number | ATmega32u4 |