KYOCERA AVX Capacitor Array 470nF 4V dc ±20% 1-way X7S Dielectric , 0306 (0816M), W4L, Surface Mount
- RS Stock No.:
- 887-0838
- Mfr. Part No.:
- W4L14Z474MAT1S
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 887-0838
- Mfr. Part No.:
- W4L14Z474MAT1S
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
Surface Mount 0306, W4L Series
Inter-Digitated Capacitors (IDCs) are used for both semiconductor package and board level decoupling. The equivalent series inductance (ESL) of a single capacitor or an array of capacitors in parallel determines the response time of a Power Delivery Network (PDN). The lower the ESL of a PDN, the faster the response time. A designer can use many standard MLCCs in parallel to reduce ESL or a low ESL Inter-Digitated Capacitor (IDC) device. These IDC devices are available in versions with a maximum height of 0.95mm or 0.55mm. All capacitors are highly reliable and excellent quality.
Network and Feed-through
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Series | W4L |
Tolerance | ±20% |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Number of Capacitors | 1 |
Dielectric | X7S |
Package/Case | 0306 (0816M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Tolerance Plus | +20% |