- RS Stock No.:
- 484-0997
- Mfr. Part No.:
- UDA1361TS/N1,112
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 484-0997
- Mfr. Part No.:
- UDA1361TS/N1,112
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Audio Analogue to Digital Converters (ADC), NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 24 bit |
Sampling Rate | 110ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Digital Interface Type | Serial |
Typical Single Supply Voltage | 3 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 5.3 x 4.5 x 1.4mm |
Minimum Operating Temperature | -40 °C |