- RS Stock No.:
- 145-3861
- Mfr. Part No.:
- NCS2211MNTXG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3861
- Mfr. Part No.:
- NCS2211MNTXG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio Power Amplifiers, ON Semiconductor
Audio Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | Differential |
Maximum Power | 1 W, 1.5W |
Amplifier Class | Class A-B |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | DFN |
Pin Count | 8 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Typical Gain Bandwidth Product | 12MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.95mm |
- RS Stock No.:
- 145-3861
- Mfr. Part No.:
- NCS2211MNTXG
- Manufacturer:
- ON Semiconductor