- RS Stock No.:
- 201-8294
- Mfr. Part No.:
- AS3415-EQFM
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 201-8294
- Mfr. Part No.:
- AS3415-EQFM
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
The ams AG 32 pin integrated active noise cancelling function for headsets, headphones or ear pieces. They are intended to improve quality of e.g. music listening, a phone conversation etc. by reducing background ambient noise. The simpler feed-forward topology is used to effectively reduce frequencies typically up to 2-3 kHz.
Feed Forward, Feed Back and Hybrid
OTP production trimming via audio interface
Integrated depletion mode transistor
OTP production trimming via audio interface
Integrated depletion mode transistor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Noise Cancellation |
Application | Headphone |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |