- RS Stock No.:
- 662-5125
- Mfr. Part No.:
- TPA3100D2PHP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-5125
- Mfr. Part No.:
- TPA3100D2PHP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Output Type | 2 Channel Stereo |
Application | Speaker |
Maximum Power | 20 W @ 8 Ω |
Mounting Type | Surface Mount |
Power Supply Type | Dual |
Package Type | HTQFP |
Pin Count | 48 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Typical Dual Supply Voltage | 12 V, 15 V, 18 V, 24 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 662-5125
- Mfr. Part No.:
- TPA3100D2PHP
- Manufacturer:
- Texas Instruments