Analog Devices, AD1939WBSTZ 24bit- Audio Codec IC 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Automotive Audio CODECs

A range of automotive-grade multi-channel 24-bit audio CODECs.

RS Product Codes
819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64
819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48
819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64
807-1687 ADAU1461WBCPZ Stereo 96kHz SigmaDSP LFCSP32
807-1693 ADAU1961WBCPZ Stereo 96kHz LFCSP32

Specifications
Attribute Value
Codec Type Stereo Audio
Number of ADCs 4
Number of DACs 8
Number of Channels 12
ADC/DAC Resolution 24bit
Sampling Rate 192kHz
Interface Type Serial
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Number of ADC Inputs 4
Number of DAC Outputs 8
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Height 1.45mm
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Width 10.2mm
Dimensions 10.2 x 10.2 x 1.45mm
Length 10.2mm
Maximum Operating Temperature +105 °C
Temporarily out of stock - back order for despatch 22-12-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 160)
7.481
(exc. VAT)
9.202
(inc. VAT)
units
Per unit
Per Tray*
160 +
€7.481
€1,196.96
*price indicative
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
The AD7609 from Analog Devices is an 18-bit, ...
Description:
The AD7609 from Analog Devices is an 18-bit, 8-channel, true differential, simultaneous sampling analogue-to-digital data acquisition system (DAS) The built in functions mean that the AD7609 is a fully integrated data acquisition solution. 8 simultaneously sampled outputs True differential inputs ...