Ultra Low Power I2S Audio Codec

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

102dB DR Stereo DAC to HP (8kHz < fS < 96kHz)
3.6mW Stereo Playback Power Consumption
99dB DR Stereo ADC (8kHz < fS < 96kHz)
4.2mW Stereo Record Power Consumption
3 Stereo Single-Ended/Differential Analog Microphone/Line Inputs (WLP Version)
Stereo PDM Digital Microphone Input
Master Clock Frequencies from 256 x fS to 60MHz
I2S/LJ/RJ/TDM Digital Audio Interface
FlexSound Technology Signal Processing
Record Path Biquad Filter
Playback Path 7-Band Parametric EQ
Playback Path Automatic Level Control
Digital Filtering and Gain/Level Control
Stereo Low EMI Class D Speaker Amplifiers
3.2W/Channel (RL = 4Ω, VSPK_VDD = 5V, WLP)
1.8W/Channel (RL = 8Ω, VSPK_VDD = 5V, WLP)
Stereo DirectDrive Class H Headphone Amplifier Jack Detection and Identification
Differential Receiver Amplifier/Stereo Line Output
Extensive Click-and-Pop Reduction Circuitry
RF Immune Analog Inputs and Outputs
Programmable Microphone Bias
I2C Control Interface with Two Address Options
49-Bump 0.4mm WLP and 40-Pin TQFN Packages
Applications
Smartphones
Tablets

Specifications
Attribute Value
Codec Type Stereo Audio
Number of ADCs 2
Number of DACs 2
Number of Channels 2 (ADC), 2 (DAC)
ADC/DAC Resolution 24bit
Sampling Rate 8 → 96kHz
Package Type TQFN
Pin Count 40
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5mm
Width 5mm
Height 0.75mm
Dimensions 5 x 5 x 0.75mm
300 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 60)
3.479
(exc. VAT)
4.279
(inc. VAT)
units
Per unit
Per Tube*
60 - 240
€3.479
€208.74
300 +
€3.088
€185.28
*price indicative
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
18V Single-Supply Operation10.6mW Playback Power Consumption8k Hz to ...
Description:
18V Single-Supply Operation10.6mW Playback Power Consumption8k Hz to 96k Hz Stereo DAC with 96dB Dynamic Range8k Hz to 48k Hz Stereo ADC with 82dB Dynamic Range Support for Any Master Clock Between 10MHz to 60MHz Stereo Microphone Inputs Support Digital ...
A range of operational amplifiers from Texas Instruments ...
Description:
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide ...
A range of automotive-grade multi-channel 24-bit audio CODECs ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192k Hz ...