MAX9867ETJ+T,Interface - CODECs

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

1.8V Single-Supply Operation
6.7mW Playback Power Consumption
90dB Stereo DAC, 8kHz ≤ fS ≤ 48kHz
85dB Stereo ADC, 8kHz ≤ fS ≤ 48kHz
Battery-Measurement Auxiliary ADC
Support for Any Master Clock Between 10MHz to 60MHz
Stereo Digital Microphone Input Support
Stereo Analog Differential Microphone Inputs
Stereo Headphone Amplifiers: Differential, Single-Ended, or Capacitorless
Stereo Line Inputs
Voiceband Filter with a Stopband Attenuation Greater than 70dB
1.65V to 3.6V Digital Interface Supply Voltage
I²S/TDM-Compatible Digital Audio Bus
30-Bump, 2.2mm x 2.7mm 0.4mm-Pitch WLP
Applications
Cell Phones
Portable Gaming Devices
Portable Multimedia Players
Portable Navigation Devices
Wireless Headsets

Specifications
Attribute Value
Codec Type Stereo Audio
Number of ADCs 2
Number of DACs 2
Number of Channels 2 (ADC), 2 (DAC)
ADC/DAC Resolution 18bit
Sampling Rate 8 → 48kHz
Package Type TQFN
Pin Count 32
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V
Length 5mm
Dimensions 5 x 5 x 0.75mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Width 5mm
Minimum Operating Temperature -40 °C
1465 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
2.146
(exc. VAT)
2.64
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€2.146
€10.73
25 - 95
€1.824
€9.12
100 - 495
€1.566
€7.83
500 - 995
€1.438
€7.19
1000 +
€1.352
€6.76
*price indicative
Packaging Options: