MAX9880AETM+,Interface - CODECs

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1.8V Single-Supply Operation
10.6mW Playback Power Consumption
8kHz to 96kHz Stereo DAC with 96dB Dynamic Range
8kHz to 48kHz Stereo ADC with 82dB Dynamic Range
Support for Any Master Clock Between 10MHz to 60MHz
Stereo Microphone Inputs Support Digital Microphones
Stereo Headphone Amplifiers: Differential (30mW), Single-Ended, or Capacitorless (10mW)
Stereo Line Inputs and Stereo Line Outputs
Voiceband Filters with Stopband Attenuation Greater than 70dB
Battery-Measurement Auxiliary ADC
Comprehensive Headset Detection
Dual I²S- and TDM-Compatible Digital Audio Interfaces
I²C- or SPI-Compatible Control Bus with 3.6V Tolerant Inputs
Applications/Uses
Cellular Phones
Portable Gaming Devices
Portable Multimedia Players
Tablet Pcs

Specifications
Attribute Value
Codec Type Stereo Audio
Number of ADCs 2
Number of DACs 2
Number of Channels 2 (ADC), 2 (DAC)
Sampling Rate 8 → 48 (ADC) kHz, 8 → 96 (DAC) kHz
Mounting Type Surface Mount
Package Type TQFN
Pin Count 48
Number of ADC Inputs 2
Number of DAC Outputs 2
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 6.1mm
Height 0.75mm
Length 6.1mm
Dimensions 6.1 x 6.1 x 0.75mm
250 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
1.728
(exc. VAT)
2.125
(inc. VAT)
units
Per unit
Per Tube*
50 +
€1.728
€86.40
*price indicative
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
A range of operational amplifiers from Texas Instruments ...
Description:
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide ...
A range of automotive-grade multi-channel 24-bit audio CODECs ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192k Hz ...
4D Systems' range of passive matrix OLED displays ...
Description:
4D Systems' range of passive matrix OLED displays come in two sizes: 15 inch and 1.7 inch.Features & Benefits of the 1.5 inch OLED — 9028577•SSD1351 OLED Driver & Controller•128 x 128 pixel•Up to 262k colours•30-pin flexible printed circuit (FPC) ...