Analog Devices, ADAU1772BCPZ 24bit- Audio Codec IC 40-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio CODECs

This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.

Specifications
Attribute Value
Codec Type General Purpose
Number of ADCs 4
Number of DACs 2
Number of Channels Stereo
ADC/DAC Resolution 24bit
Sampling Rate 192ksps
Interface Type Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 40
Number of ADC Inputs 4
Number of DAC Outputs 2
Power Supply Type Single
Typical Operating Supply Voltage 1.8 → 3.3 V
Dimensions 6.1 x 6.1 x 0.75mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 6.1mm
Height 0.75mm
Width 6.1mm
85 In stock for delivery within 2 working days
Unit of sale: Each
9.80
(exc. VAT)
12.05
(inc. VAT)
units
Per unit
1 +
€9.80
Packaging Options:
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
The ADA4807-4ARUZ-EBZ from Analog Devices is an evaluation ...
Description:
The ADA4807-4ARUZ-EBZ from Analog Devices is an evaluation board designed to evaluate the functionality of the ADA4807-4 deviceThe ADA4807-4 is a quad, rail-to-rail input and output amplifier. This voltage feedback amplifier offers low power, low noise and high speed. It ...
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment
The AD7609 from Analog Devices is an 18-bit, ...
Description:
The AD7609 from Analog Devices is an 18-bit, 8-channel, true differential, simultaneous sampling analogue-to-digital data acquisition system (DAS) The built in functions mean that the AD7609 is a fully integrated data acquisition solution. 8 simultaneously sampled outputs True differential inputs ...