- RS Stock No.:
- 162-8303
- Mfr. Part No.:
- PCM5122PW
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Added
Price Each (In a Tube of 50)
€6.578
(exc. VAT)
€8.091
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | €6.578 | €328.90 |
*price indicative |
- RS Stock No.:
- 162-8303
- Mfr. Part No.:
- PCM5122PW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 32 bit |
Conversion Rate | 384ksps |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 9.8 x 4.5 x 1.05mm |
Minimum Operating Temperature | -25 °C |
- RS Stock No.:
- 162-8303
- Mfr. Part No.:
- PCM5122PW
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- MY