- RS Stock No.:
- 169-8390
- Mfr. Part No.:
- CS4385-CQZ
- Manufacturer:
- Cirrus Logic
4000 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 250)
€4.732
(exc. VAT)
€5.82
(inc. VAT)
Units | Per unit | Per Tray* |
250 + | €4.732 | €1,183.00 |
*price indicative |
- RS Stock No.:
- 169-8390
- Mfr. Part No.:
- CS4385-CQZ
- Manufacturer:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Digital to Analogue Converters 24 Bit, Cirrus Logic
Digital to Analogue Converters - Cirrus Logic
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 24 bit |
Conversion Rate | 216ksps |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 9.3 x 7.1 x 1.45mm |
- RS Stock No.:
- 169-8390
- Mfr. Part No.:
- CS4385-CQZ
- Manufacturer:
- Cirrus Logic