- RS Stock No.:
- 169-8392
- Mfr. Part No.:
- CS43L22-CNZ
- Manufacturer:
- Cirrus Logic
Discontinued product
- RS Stock No.:
- 169-8392
- Mfr. Part No.:
- CS43L22-CNZ
- Manufacturer:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
CS43L22, Portable Audio DAC with Integrated Class-D Speaker Driver, Cirrus Logic
Audio Amplifiers, Cirrus Logic
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 24 bit |
Conversion Rate | 96ksps |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 2.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 6 x 6 x 0.95mm |
- RS Stock No.:
- 169-8392
- Mfr. Part No.:
- CS43L22-CNZ
- Manufacturer:
- Cirrus Logic