- RS Stock No.:
- 709-5610
- Mfr. Part No.:
- AD1851RZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-5610
- Mfr. Part No.:
- AD1851RZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 16 bit |
Conversion Rate | 12.5Msps |
Full Scale Error | ±1%FSR |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Maximum Settling Time | 1.5µs |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Power Supply Type | Dual |
Dimensions | 10.5 x 7.6 x 2.35mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -25 °C |