- RS Stock No.:
- 461-9153
- Mfr. Part No.:
- PCM2900E
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 461-9153
- Mfr. Part No.:
- PCM2900E
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | Stereo |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 2 |
Number of DAC Outputs | 2 |
Package Type | SSOP |
Interface Type | USB |
Pin Count | 28 |
Typical Operating Supply Voltage | 3.35 V, 5 V |
Number of DACs | 1 |
Dimensions | 10.2 x 5.3 x 1.95mm |
Sampling Rate | 48ksps |
ADC/DAC Resolution | 16bit |
Number of ADCs | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |