4 Way (1) VGA, (3) RCA Faceplate

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Angled AV Faceplate

Angled faceplate to allow for greater space within a floorbox installation
AV module, VGA and Audio
VGA comes with PCB module for solderless connection
Compatible with most 86mm deep floor boxes

Specifications
Attribute Value
Number of Connectors 4
Type of Connectors (1) VGA, (3) RCA
1 In stock for delivery within 2 working days
Unit of sale: Each
38.70
(exc. VAT)
47.60
(inc. VAT)
units
Per unit
1 - 9
€38.70
10 - 24
€36.77
25 +
€34.83
Related Products
Audio and video sockets used for composite video ...
Description:
Audio and video sockets used for composite video and stereo audio connections for all peripherals, amplifiers, mixing desks, DVD players, cameras, video players, video conferencing equipment etcRecommended cable: 1 shielded audio pair + 1 x 3 mm mini coaxial.Max. cable ...
With the increasing demand in the home and ...
Description:
With the increasing demand in the home and hotel for Media Solutions, Contactum offers a comprehensive range of Media and Power devices helping the specifier and installer with a host of wiring solutions Available in 6 different plate finishes Modules ...
Solderless rear screw terminations Quick and easy installation ...
Description:
Solderless rear screw terminations Quick and easy installation High quality Switchcraft XLRMale and female versions
The Conec2 CLB50-RCA is a 50mm Snap-in Module ...
Description:
The Conec2 CLB50-RCA is a 50mm Snap-in Module featuring RCA Phono Connectors on the front of themodule and screw terminals to the rear Conec2 RCA Phono Snap-in Module Screw Terminals to the rear Simply snaps into place in Conec2 (50mm) ...