- RS Stock No.:
- 900-9687
- Mfr. Part No.:
- S1441
- Manufacturer:
- Deta
Discontinued product
- RS Stock No.:
- 900-9687
- Mfr. Part No.:
- S1441
- Manufacturer:
- Deta
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Modules
These Modules fit the Deta Lounge Plates and Data Plates. These Euromodules are the ideal solution in places where you need multiple power, telecom, TV and Radio outlets all in one place. Instead of having separate outlets on the wall you can just add the modules to the Plate to make your choice of configuration.
Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Recessed earth bar
Captive and backed out terminals
2 year guarantee
Top facing terminal screws
Recessed earth bar
Captive and backed out terminals
2 year guarantee
Deta Euromodule clip in system
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | HDMI |
Gender | Female |
Dimensions | 50 x 50 x 27mm |
Height | 50mm |
Length | 27mm |
Width | 50mm |