- RS Stock No.:
- 102-5583
- Mfr. Part No.:
- PGA2310UA
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 102-5583
- Mfr. Part No.:
- PGA2310UA
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Digital Potentiometers, Texas Instruments
Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.
Digital Potentiometer - Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.28 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 10.28mm |
Width | 7.52mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |