BD37534FV-E2, Audio Volume Control Processor -90dB 28-Pin SSOP

  • RS Stock No. 171-4072
  • Mfr. Part No. BD37534FV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This series supports common control software, increasing design and development efficiency. Tone quality can be adjusted by parametric equalizer using no external components. The built-in three-band equalizer sub woofer output allows for a space saving design.

Reduce switching noise of input gain control, mute, main volume, fader volume, bass, middle, treble, loudness, by using advanced switch circuit [Possible to control all steps]
Built-in ground isolation amplifier inputs, ideal for external stereo input.
Built-in differential input selector that can make various combination of single-ended / differential input.
Built-in input gain controller reduce switching noise for volume of a portable audio input.
Decrease the number of external components by built-in 3-band equalizer filter, LPF for subwoofer, loudness filter,
And, possible to control Q, Gv, fo of 3-band equalizer and fc of LPF,and fo, Gv of loudness by I²C BUS control freely.
It is possible for the bass, middle, treble to the gain adjustment quantity of ±20dB and 1 dB step gain adjustment.
It is equipped with output terminals of Subwoofer. Moreover, the stereo signal of the front and rear also can be output by the I²C BUS control.
Built-in mixing input and mixing attenuation.
Bi-CMOS process is suitable for the design of low current and low energy. And it provides more quality for small-scale regulator and heat in a set.
Package is SSOP-B28. Putting input-terminals together and output-terminals together can make PCB layout easier and can makes area of PCB smaller.
It is possible to control by 3.3V / 5V for I²C BUS.
Applications:
Car Audio

Specifications
Attribute Value
Crosstalk -90dB
Number of Channels 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10 x 5.6 x 1.15mm
Length 10mm
Width 5.6mm
Height 1.15mm
Maximum Operating Supply Voltage 9.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 19-08-2020, delivery within 5 working days
Unit of sale: Each (On a Reel of 2000)
2.48
(exc. VAT)
3.05
(inc. VAT)
units
Per unit
Per Reel*
2000 +
€2.48
€4,960.00
*price indicative
Related Products
The dsPIC30F Digital Signal Controllers offer the performance ...
Description:
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM ...
The MAX6653 series temperature monitor & PWM fan ...
Description:
The MAX6653 series temperature monitor & PWM fan controller is designed to measure the temperature of a remote-PN junction, measure internal die temperature and control the speed of a DC cooling fan dependent on temperatureApplications include PCs, servers, workstations, telecommunications ...
Macronix offers an extensive line of 3 V ...
Description:
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line ...
Description:
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line ...