Molex stAK50h Series, 160014 Series Number, 5 Row 28 Way Socket Hybrid Receptacle, with Crimp Termination Method

  • RS Stock No. 124-5630
  • Mfr. Part No. 160014-0004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex stAK50h Hybrid Receptacles

From Molex, a range of Hybrid receptacles from the stAK50h infotainment connection system. The 28 way receptacles mate with wire to board header assemblies (typical part number 124-5628) to provide signal and Ethernet in one connection. The SPS resin (syndiotactic polystyrene) single port receptacles are made up of 28 circuits over 5 rows. Receptacles feature keying and locking mechanisms ensuring full alignment to stAK50h header assemblies. Tin plated female crimp contacts must be ordered separately see part numbers 125-0251 and 125-0252 typically.

Features and Benefits

Compliant to USCAR-2 and global automotive OEM standards
Keying to mating part
Lock to mating part
Polarised to mating part

Applications

Infotainment systems
Driver assistance
Comfort systems
Safety/chassis
In- vehicle networking
Navigation systems

Molex stAK50h Connecton System

Specifications
Attribute Value
Number of Contacts 28
Type Hybrid Receptacle
Gender Female
Number of Rows 5
Current Rating 4 A @ 0.5 mm, 12 A @ 1.2 mm
Series stAK50h
Colour Black
Termination Method Crimp
Height 30.58mm
Width 18.5mm
Depth 27.42mm
Series Number 160014
Housing Material Glass Filled SPS
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Contact Material Brass
438 In stock for delivery within 2 working days
Unit of sale: Each
0.18
(exc. VAT)
0.22
(inc. VAT)
units
Per unit
1 +
€0.18
Packaging Options:
Related Products
From Molex comes the 40mm WTW (wire-to-wire) receptacle ...
Description:
From Molex comes the 40mm WTW (wire-to-wire) receptacle housing. Being part of the automotive connector family, the 51115-1601 series has fantastic applications in automobiles. These types of connectors are very well sealed against dust ingress and moisture. Manufactured from polyester ...
Sealed header system harness connectors Integral secondary lock ...
Description:
Sealed header system harness connectors Integral secondary lock Protected grommet wire seal Threaded jackscrew mating.
This range of Molex Sealed Rectangular Connectors (SRC) ...
Description:
This range of Molex Sealed Rectangular Connectors (SRC) with a 400 mm pitch are ideal where single-handed blind-mate functionality is required. These signal SRCs use proven MX150 terminals, see stock numbers: 720-5700 for male contacts and 720-5716 for female contacts ...
The Molex Sealed Rectangular Hybrid Connector (SRC) range ...
Description:
The Molex Sealed Rectangular Hybrid Connector (SRC) range of 400 mm pitch Housings have a single-handed blind mate capability combined with proven MX150 and MX150L terminal contacts. These Hybrid SRC connectors have a combination of Power and Signal contacts capable ...