4-1437290-0 - TE Connectivity Male Connector Housing - AMP SUPERSEAL, 3mm Pitch, 34 Way, 4 Row

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly

Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.

Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.

Applications
• Industrial controls
• Networking systems
• Some household appliances

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specifications
Attribute Value
Number of Contacts 34
Gender Male
Number of Rows 4
Series AMP Superseal
Width 34.55mm
Depth 32.15mm
Housing Material PET
Temporarily out of stock - back order for despatch 16-07-2020, delivery within 2 working days
Unit of sale: Each (In a Box of 500)
6.468
(exc. VAT)
7.956
(inc. VAT)
units
Per unit
Per Box*
500 +
€6.468
€3,234.00
*price indicative
Related Products
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 15 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These ...
TH 025 series cable mount connector housings with ...
Description:
TH 025 series cable mount connector housings with a compact design and a high density 22 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings ...
A range of Heavy Duty Sealed Connector Series ...
Description:
A range of Heavy Duty Sealed Connector Series (HDSCS) receptacle style housings for use in the automotive industry The HDSCS range uses the MCP 2.8 receptacles as a contact system. These HDSCS connectors have integral secondary locking, various polarization keyings, ...
A series of heavy duty sealed housings from ...
Description:
A series of heavy duty sealed housings from TE Connectivity These automotive connectors are designed to accommodate a mixture of 1.5 and 2.8 male terminals. See part number 718-1077 typically. The heavy-duty automotive connectors are made from a black PBT ...