TE Connectivity AMP MCP 1.5 Series, 3 Way Cable Mount Plug Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity HDSC Sealed MCP 1.5K Tab Housings

TE’s HDSCS series are selected housings that are manufactured to be used as heavy-duty, environmentally sealed connectors. Available in five sizes and in arrangements from 2 to 18 cavities these robust connectors are perfect for use in the automotive industry. The HDSCS range uses the MCP 1.5K tabs as a contact system. The connectors use an integral secondary locking, various polarisation keyrings, low mating force and a slide locking mechanism. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
For use in commercial and off-road vehicle applications the HDSCS connectors have rugged thermoplastic housings which have been designed to withstand tough and harsh environments and high levels of vibrations.

Features and Benefits
• Connector Style: Housing for male terminals,
• Connector System: Wire-to-Wire,
• Housing Features: Centreline (Pitch): 4 mm,
• Operating Temperature: -40°C to +140°C
• Perfect design to avoid quality problems, reduce manufacturing and service cost

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifications
Attribute Value
Type Connector
Number of Contacts 3
Gender Male
Mounting Type Cable Mount
Series AMP MCP 1.5
Colour Black
Height 19mm
Width 27.6mm
Depth 47.05mm
Housing Material PBT
3000 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 600)
1.41
(exc. VAT)
1.73
(inc. VAT)
units
Per unit
Per Box*
600 +
€1.41
€846.00
*price indicative
Related Products
Prewired plug to bare ended, coiled or flat ...
Description:
Prewired plug to bare ended, coiled or flat leads which incorporate either a universal or safety plug, the safety plug having a intergrated 8A fuse Cable: 2 x 0.75mm2.
MCP 28 sealed receptacle housings that accept a ...
Description:
MCP 28 sealed receptacle housings that accept a wire size range of 2.5mm2 FLR max and have a 2.79mm mating area. Stock number 731-3072 has type E keying whilst stock number 756-1105 has type A keying. A cover is available ...
HDSCS MCP 15K sealed automotive receptacle housings designed ...
Description:
HDSCS MCP 15K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. ...
TE’s MCON series of connectors and housings are ...
Description:
TE’s MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system MCON 1.2 mm receptacle housings ...