TE Connectivity 4 Way Cable Mount Plug Housing

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Cable Plugs and Sockets

TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system

Specifications
Attribute Value
Number of Contacts 4
Type Housing
Gender Male
Mounting Type Cable Mount
Colour Grey
Housing Material PBT
1500 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 500)
3.232
(exc. VAT)
3.975
(inc. VAT)
units
Per unit
Per Box*
500 +
€3.232
€1,616.00
*price indicative
Related Products
TE Connectivity offers the AMPSEAL 16 receptacle style ...
Description:
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of ...
AMPSEAL 16 receptacle style housings for pin contacts ...
Description:
AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. These environmentally sealed wire-to-wire and wire-to-device connectors are ...
Junior Power timer receptacle style connector housings for ...
Description:
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline These receptacle housings are sealed and have a secondary locking mechanism.Timer connector housings are accessible from power to high pin density PCB links with a broad ...
The SSC (Sealed Sensor Connector) System has been ...
Description:
The SSC (Sealed Sensor Connector) System has been developed to meet the severe requirements of the automotive under hood connector environment, also suitable for many different severe environmental connector applications Wire sealing for the SSC (Sealed Sensor Connector) System is ...