TE Connectivity Superseal Series, 4 Row 60 Way Through Hole Plug Header, with Solder Termination Method

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specifications
Attribute Value
Number of Contacts 60
Type Header
Gender Male
Number of Rows 4
Mounting Type Through Hole
Series SUPERSEAL
Termination Method Solder
Height 27.9mm
Width 45.5mm
Depth 36.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Housing Material PET
Contact Material Brass
Contact Plating Gold over Nickel
304 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 8)
17.583
(exc. VAT)
21.627
(inc. VAT)
units
Per unit
Per Tube*
8 +
€17.583
€140.664
*price indicative
Related Products
254mm Pitch, MX123 Header, 73 Circuits Shrouded Assembly, ...
Description:
254mm Pitch, MX123 Header, 73 Circuits Shrouded Assembly, (72) 0.64mm Square Signal Pins + (1) 2.8mm Power Blade, Harness Side Key Code A, Black (Au Mate Side Finish).
Superseal 10 plug housings accept 1.0 mm receptacle ...
Description:
Superseal 10 plug housings accept 1.0 mm receptacle contacts, carrying up to 15 amps. They are available in 26, 34, and 60 way arrangements and have an integrated latch for mating.
MCP 28 unsealed PCB plug style headers made ...
Description:
MCP 28 unsealed PCB plug style headers made from black PA 66 GF13. Stock number 718-3859 is right angle mounting and can also be used with the TE Connectivity Junior Power Timer range of automotive connectors. These MCP 2.8 PCB ...
The MX34 series connectors are compact, non-waterproof board-to-cable ...
Description:
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type ...