Molex ML-XT Series, 93444 Series Number, 3 Row 18 Way Cable Mount Socket Crimp Housing, with Crimp Termination Method

  • RS Stock No. 167-6363
  • Mfr. Part No. 93444-7111
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specifications
Attribute Value
Type Crimp Housing
Number of Contacts 18
Gender Female
Number of Rows 3
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 22.63mm
Width 40.85mm
Depth 47.09mm
Minimum Operating Temperature -55°C
Series Number 93444
Housing Material Nylon
Maximum Operating Temperature +125°C
Temporarily out of stock - back order for despatch 20-05-2020, delivery within 2 working days
Unit of sale: Each (In a Bag of 300)
15.724
(exc. VAT)
19.341
(inc. VAT)
units
Per unit
Per Bag*
300 +
€15.724
€4,717.20
*price indicative
Related Products
A range of receptacle and tab style sealed ...
Description:
A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and cooling fans. Stock numbers 719-9826 and 719-9829 ...
The Molex Sealed Rectangular Hybrid Connector (SRC) range ...
Description:
The Molex Sealed Rectangular Hybrid Connector (SRC) range of 400 mm pitch Housings have a single-handed blind mate capability combined with proven MX150 and MX150L terminal contacts. These Hybrid SRC connectors have a combination of Power and Signal contacts capable ...
These Molex Mizu-P25 IP67 72117 series Sealed Receptacles ...
Description:
These Molex Mizu-P25 IP67 72117 series Sealed Receptacles have an inner positive lock to provide secure connectionFor female Crimp Terminal contacts see stock number 797-8711 . White Mizu-P25 part numbers end in 72117-xxx0Black Mizu-P25 part numbers end in 72117-xxx1.
The Molex 2-by-3 MOX Connector series 98298 Receptacles ...
Description:
The Molex 2-by-3 MOX Connector series 98298 Receptacles are a 'breakable' one-piece moulded, snap design using MOX Terminals (stock number 720-6684 ) to provide easier handling and reductions in harness assembly times The colour coding of the 2-by-3 MOX Connector ...