- RS Stock No.:
- 179-0637
- Mfr. Part No.:
- 98658-1213
- Manufacturer:
- Molex
300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.024
(exc. VAT)
€0.03
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.024 | €2.40 |
*price indicative |
- RS Stock No.:
- 179-0637
- Mfr. Part No.:
- 98658-1213
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MOX Crimp Terminal, Female, 0.635mm, 20-24 AWG (0.22-0.50mm²), Reel, Tin (Sn)
Specifications
Attribute | Value |
---|---|
Type | Crimp Terminal |
Series | 98658 |
Gender | Female |
Contact Plating | Tin |
Depth | 13.51mm |
Corded | Yes |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Series Number | 98658 |
Height | 1.8mm |
Width | 2.35mm |