ML-XT Sealed Connection System, Heatshri

  • RS Stock No. 186-5103
  • Mfr. Part No. 93445-4501
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

The rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.

Specifications
Attribute Value
Number of Contacts 6
Type Housing
Gender Male
Number of Rows 3
Current Rating 13A
Mounting Type Cable Mount
Colour Black
Termination Method Crimp
Height 24.65mm
Width 20.65mm
Depth 59.6mm
Maximum Operating Temperature +125°C
Series Number 93445
Minimum Operating Temperature -55°C
Housing Material Nylon
50 In stock for delivery within 2 working days
Unit of sale: Each
4.65
(exc. VAT)
5.72
(inc. VAT)
units
Per unit
1 - 9
€4.65
10 - 24
€4.22
25 +
€4.11
Related Products
MCP 28 unsealed PCB plug style headers made ...
Description:
MCP 28 unsealed PCB plug style headers made from black PA 66 GF13. Stock number 718-3859 is right angle mounting and can also be used with the TE Connectivity Junior Power Timer range of automotive connectors. These MCP 2.8 PCB ...
The MQS 254 mm interconnection system offers high ...
Description:
The MQS 254 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions ...
TE Connectivity offers the AMPSEAL 16 receptacle style ...
Description:
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of ...
TE Connectivity's range of AMP DIN 72585 round ...
Description:
TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these ...