Molex SRC Series, 93288 Series Number, 14 Row 84 Way Panel Mount Plug Connector, with Crimp Termination Method

  • RS Stock No. 775-4448
  • Mfr. Part No. 93288-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

SRC Signal Housings

This range of Molex Sealed Rectangular Connectors (SRC) with a 4.00 mm pitch are ideal where single-handed blind-mate functionality is required. These signal SRCs use proven MX150 terminals, see stock numbers: 720-5700 for male contacts and 720-5716 for female contacts typical.
A conduit interface with a right hand Ø28 mm female cable exit for use on the Female connector is available, see stock number 775-4451 .

Protection rating: IP69 / IP69K

The Molex Sealed Rectangular Connector (SRC) Range

The Molex Sealed Rectangular Connector (SRC) Range is a Next-generation 84-way system with a single-handed blind-mate functionality. By using the proven MX150™ and MX150L™ terminals the Sealed Rectangular Connector (SRC) Range is able to offer a hybrid, high power-and-signal circuit-count system for harsh applications such as found in commercial vehicles.

Specifications
Attribute Value
Type Connector
Number of Contacts 84
Gender Male
Number of Rows 14
Current Rating 18A
Mounting Type Panel Mount
Series SRC
Colour Black
Termination Method Crimp
Height 64.5mm
Width 134mm
Depth 61.7mm
Maximum Operating Temperature +125°C
Contact Plating Tin
Minimum Operating Temperature -40°C
Housing Material Nylon, PS
Contact Material Copper Alloy
Series Number 93288
59 In stock for delivery within 2 working days
Unit of sale: Each
17.33
(exc. VAT)
21.32
(inc. VAT)
units
Per unit
1 - 19
€17.33
20 - 74
€15.40
75 - 299
€12.80
300 - 599
€12.17
600 +
€11.56
Related Products
Low loss mouldings with bright tin plated contacts ...
Description:
Low loss mouldings with bright tin plated contacts Max working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a tool Plugs and sockets can be chassis ...
254mm Pitch, 0.64mm Width H-DAC 64 High Density ...
Description:
254mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #2, Black.
Stac64™ stackable single-bay right-angle headers with PCB alignment ...
Description:
Stac64™ stackable single-bay right-angle headers with PCB alignment posts, PCB stand-offs and pre-assembled, linear Mylar PC tail alignment strip The housings of these stackable right-angle headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing ...
Stac64™ stackable single-bay hybrid vertical headers with PCB ...
Description:
Stac64™ stackable single-bay hybrid vertical headers with PCB alignment posts and PCB stand-offs The housings of these stackable hybrid vertical headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. ...