Molex ML-XT Series, 93444 Series Number, 3 Row 6 Way Cable Mount Socket Crimp Housing, with Crimp Termination Method

  • RS Stock No. 870-0770
  • Mfr. Part No. 93444-4101
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specifications
Attribute Value
Type Crimp Housing
Number of Contacts 6
Gender Female
Number of Rows 3
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 24.65mm
Width 20.75mm
Depth 47.7mm
Housing Material Nylon
Maximum Operating Temperature +125°C
Series Number 93444
Minimum Operating Temperature -55°C
242 In stock for delivery within 2 working days
Unit of sale: Each
2.49
(exc. VAT)
3.06
(inc. VAT)
units
Per unit
1 - 9
€2.49
10 - 24
€2.37
25 - 49
€2.08
50 - 99
€1.98
100 +
€1.88
Related Products
Eurocard pin and socket crimp snap-in contacts for ...
Description:
Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details) These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II ...
254mm SL series Terminal Position Assurance (TPA) components ...
Description:
254mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
Han E Quick Lock modules offer an innovative ...
Description:
Han E Quick Lock modules offer an innovative and as the name suggest quick locking method of conductor insertion, no special tooling is required, just a terminal screw driver, so is ideally suited to on site assembly These Quick Lock ...
Wago offer this range of PCB Terminal Strips ...
Description:
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact With a pin spacing of 3.5 mm. • Compact terminal strips with push buttons• Simple, push in terminations of solid and ferruled conductors• Termination/removal of fine-stranded ...