- RS Stock No.:
- 451-6357
- Mfr. Part No.:
- CLKH1
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 451-6357
- Mfr. Part No.:
- CLKH1
- Manufacturer:
- Osram
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Emergency Kits
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Wattage | 21 W, 4 W, 5 W, 55 W |
Lamp Base | BA15s, BA9s, BAY15d, SV8.5-8 |
Lens Colour | Clear |