- RS Stock No.:
- 158-7312
- Mfr. Part No.:
- E-JET 250
- Manufacturer:
- Block
Discontinued product
- RS Stock No.:
- 158-7312
- Mfr. Part No.:
- E-JET 250
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Step-Down Autotransformers, E-JET Series
The E-JET step-down autotransformers allow the adjustment and operation of 110 V appliances connected to 230 V mains.
Using autotransformers achieves an approx. 50% lower nominal rating compared to transformers with galvanically isolated windings.
To ensure the output voltage to earth is not greater that the nominal output voltage, the output voltage (monitored electronically) is only switched when the safety plug is correctly inserted in the mains socket.
Short-circuit protection by means of a fuse in the input circuitry
Insulator for housing with carrying handle
In accordance with VDE 0550 for protection class 1
Using autotransformers achieves an approx. 50% lower nominal rating compared to transformers with galvanically isolated windings.
To ensure the output voltage to earth is not greater that the nominal output voltage, the output voltage (monitored electronically) is only switched when the safety plug is correctly inserted in the mains socket.
Short-circuit protection by means of a fuse in the input circuitry
Insulator for housing with carrying handle
In accordance with VDE 0550 for protection class 1
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 110 V ac |
Power Rating | 250VA |
Construction | Enclosed |
Termination Type | 3-Pin USA Socket, Cable with Plug |
Length | 160mm |
Width | 95mm |
Dimensions | 160 x 95 x 155mm |
Depth | 155mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
- RS Stock No.:
- 158-7312
- Mfr. Part No.:
- E-JET 250
- Manufacturer:
- Block