- RS Stock No.:
- 155-7771
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 155-7771
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO AV Adapter, Male 6.35 mm Stereo to Female 3.5 mm Stereo
This AV (audiovisual) adapter from RS PRO helps you connect audio components that would otherwise be incompatible. The adapter has a male 6.35 mm end and a female 3.5 mm end, allowing you to quickly and easily transmit audio signals between two devices.
The adapter is simple to use by attaching the male end to the female jack on one device and the female jack to the male plug on another device. This means you can connect your current audio and video components to your existing cables, so there's no need to replace your current components.
Thanks to the adapter's compact housing and straight body orientation, you can achieve connections in tight spaces. Use it to connect smartphones, laptops and other devices with a standard headphone jack.
The adapter is simple to use by attaching the male end to the female jack on one device and the female jack to the male plug on another device. This means you can connect your current audio and video components to your existing cables, so there's no need to replace your current components.
Thanks to the adapter's compact housing and straight body orientation, you can achieve connections in tight spaces. Use it to connect smartphones, laptops and other devices with a standard headphone jack.
Features and Benefits
Straight body orientation
Converts from male 6.35 mm stereo to female 3.5 mm stereo
One connector on each end
Audio type
Converts from male 6.35 mm stereo to female 3.5 mm stereo
One connector on each end
Audio type
Specifications
Attribute | Value |
---|---|
Converts From Gender | Male |
Converts From Type | 6.35 mm Stereo |
Converts To Gender | Female |
Converts To Type | 3.5 mm Stereo |
Type | Audio |
End 1 Number of Connectors | 1 |
End 2 Number of Connectors | 1 |
Body Orientation | Straight |