- RS Stock No.:
- 612-6401
- Mfr. Part No.:
- MWDL37P-6E5-18B
- Manufacturer:
- Glenair
Discontinued product
- RS Stock No.:
- 612-6401
- Mfr. Part No.:
- MWDL37P-6E5-18B
- Manufacturer:
- Glenair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Plastic Shell Terminated with Plug or Socket
Supplied with
450mm (18 inches) of Colour Coded Wiring.
Standards
MIL-C-83513
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
High Performance, Gold Plated Twist Pin Contact System
3 Amp Contact Rating
High Density .050 Contact Pitch
RoHS Compliant
High Performance Liquid Crystal Polymer moulded connector housing with trapezoidal polarisation.
3 Amp Contact Rating
High Density .050 Contact Pitch
RoHS Compliant
High Performance Liquid Crystal Polymer moulded connector housing with trapezoidal polarisation.
Specifications
Attribute | Value |
---|---|
Length | 457.2mm |
- RS Stock No.:
- 612-6401
- Mfr. Part No.:
- MWDL37P-6E5-18B
- Manufacturer:
- Glenair