- RS Stock No.:
- 500-897
- Mfr. Part No.:
- D304L-006GK-2
- Manufacturer:
- Micronel
Discontinued product
- RS Stock No.:
- 500-897
- Mfr. Part No.:
- D304L-006GK-2
- Manufacturer:
- Micronel
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Flange Panel Mount Fans
Versatile fans with glass fibre reinforced plastic impeller and motor supports and plastic body housing
Plastic frame material
Plastic frame material
Approvals
-
Specifications
Attribute | Value |
---|---|
Supply Voltage | 6 V dc |
AC or DC Operation | DC |
Power Consumption | 840mW |
Depth | 36.07mm |
Maximum Current | 140mA |
Dimensions | 29.97 x 36.07mm |
Air Flow | 9.52m³/h |
Noise Level | 41dB |
Fan Speed | 13000rpm |
Bearing Type | Sleeve |