- RS Stock No.:
- 111-8181
- Mfr. Part No.:
- SP102A-1123MBT.GN
- Manufacturer:
- Sunon
Discontinued product
- RS Stock No.:
- 111-8181
- Mfr. Part No.:
- SP102A-1123MBT.GN
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon SP Series Ball Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Features and Benefits
Aluminium alloy frame
Low power consumption
Long motor life
Blow or extract mounting capabilities
Impedance protected
RoHS compliant
Low power consumption
Long motor life
Blow or extract mounting capabilities
Impedance protected
RoHS compliant
Applications
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
Refrigeration
HVAC
Industrial equipment
Medical equipment
Refrigeration
HVAC
Industrial equipment
Medical equipment
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Height | 119mm |
AC or DC Operation | AC |
Power Consumption | 16W |
Width | 119mm |
Depth | 38.5mm |
Maximum Current | 170mA |
Dimensions | 119 x 119 x 38mm |
Termination Type | Terminal |
Air Flow | 135.9m³/h |
Noise Level | 40dB |
Fan Speed | 2500 rpm, 2700rpm |
Direction of Curve | Forward |
Bearing Type | Ball |