- RS Stock No.:
- 111-8332
- Mfr. Part No.:
- PMD1212PMB1-A(2).F.GN
- Manufacturer:
- Sunon
Discontinued product
- RS Stock No.:
- 111-8332
- Mfr. Part No.:
- PMD1212PMB1-A(2).F.GN
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Sunon PMD Series High Pressure DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.
Features and Benefits:
DC Axial suitable for demanding cooling applications
Airflow and static pressure performance is 30% more effective
Very high airflow performance and static pressure capabilities
Long service life
Airflow and static pressure performance is 30% more effective
Very high airflow performance and static pressure capabilities
Long service life
Applications
The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.
Q: Are these fans durable?
A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.
Q: Are the fans easy to use?
A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.
Q: Are the accessories available for these fans?
A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)
A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.
Q: Are the fans easy to use?
A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.
Q: Are the accessories available for these fans?
A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)
Approvals
UL, CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 120mm |
AC or DC Operation | DC |
Width | 120mm |
Power Consumption | 19.2W |
Depth | 38mm |
Maximum Current | 1.6A |
Dimensions | 120 x 120 x 38mm |
Termination Type | Lead Wire |
Air Flow | 322.8m³/h |
Noise Level | 54dB |
Fan Speed | 4200rpm |
Direction of Curve | Forward |
Bearing Type | Ball |