- RS Stock No.:
- 111-8362
- Mfr. Part No.:
- SP100A-1123XSL.GN
- Manufacturer:
- Sunon
Discontinued product
- RS Stock No.:
- 111-8362
- Mfr. Part No.:
- SP100A-1123XSL.GN
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon SP Series Sleeve Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC sleeve bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Sunon AC sleeve bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Features and Benefits
Aluminium alloy frame
Low power consumption
Long motor life
Blow or extract mounting capabilities
Impedance protected
RoHS compliant
Low power consumption
Long motor life
Blow or extract mounting capabilities
Impedance protected
RoHS compliant
Applications
Applications
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
Refrigeration
HVAC
Industrial equipment
Medical equipment
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
Refrigeration
HVAC
Industrial equipment
Medical equipment
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Height | 119mm |
AC or DC Operation | AC |
Power Consumption | 22W |
Width | 119mm |
Depth | 38.5mm |
Maximum Current | 260mA |
Dimensions | 119 x 119 x 38mm |
Air Flow | 161.4m³/h |
Termination Type | Lead Wire |
Noise Level | 49dB |
Fan Speed | 2700 rpm, 3100rpm |
Direction of Curve | Forward |
Bearing Type | Sleeve |