RS PRO Filter Fan, 230 V ac, AC Operation, 399.3m³/h Filtered, 399.3m³/h Unimpeded, IP54, 204 x 204 x 13.5mm
- RS Stock No.:
- 175-9797
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€98.36
(exc. VAT)
€120.98
(inc. VAT)
Units | Per unit |
1 - 4 | €98.36 |
5 - 9 | €90.48 |
10 - 24 | €86.56 |
25 - 49 | €78.68 |
50 + | €72.78 |
- RS Stock No.:
- 175-9797
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 35W Filter Fan and Louvered Snap on Guard Kit (IP54)
Want an all-in-one filter and fan solution? This RS PRO louvred filter fan kit effectively ventilates, cools and filters the air in your electronic enclosures and rooms.
A snap-on guard increases safety by preventing direct contact with the fan blades. You won't have strain or drag on your structures as this product's frame is made from lightweight diecast aluminium. Ingress Protection (IP) rating of IP54 assure you that larger dust particles cannot enter the system.
The filter fan carries RoHS (Restriction of Hazardous Substances) certification, which means it contains no more than trace amounts of any materials that can harm your health.
The perfect solution to prevent the overheating of components in server cabinets.
Features and Benefits
- Capacitance drive impedance protected motor
- AC operation
- Dual ball bearing construction
- Airflow of 399.3 m³/h
- Louvre dimensions of 204 x 204 x 13.5mm
- Dimensions of 148.5 x 148.5 x 76.5 mm
- Fan speed of 3200 rpm (rotations per minute)
- Power consumption of 35W
- Ingress Protection (IP) rating of IP54
- Noise level of 52 dB
- Static pressure of 0.7 in/H2O
- Supply voltage of 230 V AC
- Operating Temperature -40C to +70°C
- Lead wire termination type
Standards and Approvals: cURus, TUV
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Unimpeded Air Flow | 399.3m³/h |
Noise Level | 52dB |
Filtered Air Flow | 399.3m³/h |
AC or DC Operation | AC |
Face Dimensions | 204 x 204 x 13.5mm |
Installation Depth | 76.5mm |
Supply Voltage | 230 V ac |
Face Height | 204mm |
Face Width | 204mm |
IP Rating | IP54 |
Termination Type | Lead Wire |
Static Pressure | 0.7in/H2O |
Special Features | Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor |