- RS Stock No.:
- 175-9804
- Manufacturer:
- RS PRO
17 In stock for delivery within 2 working days
Added
Price Each
€64.74
(exc. VAT)
€79.63
(inc. VAT)
Units | Per unit |
1 - 4 | €64.74 |
5 - 9 | €59.57 |
10 - 24 | €56.98 |
25 - 49 | €51.79 |
50 + | €47.91 |
- RS Stock No.:
- 175-9804
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Filter Fan, AC Operation, 230 V AC, IP54, IP55
This RS PRO filter fan is a louvred filter fan kit that comes with a pre-installed fan. Install it in rooms or enclosures for ventilation and cooling.
The diecast aluminium frame is lightweight so you can easily install it without the risk of putting strain on your structures. A hinge guard simply clips and unclips for easy access to clean or replace the filter.
RoHS (Restriction of Hazardous Substances) certification means the item contains only negligible amounts of any harmful materials. You can use this filter fan on your server cabinets and other electronic enclosures.
The diecast aluminium frame is lightweight so you can easily install it without the risk of putting strain on your structures. A hinge guard simply clips and unclips for easy access to clean or replace the filter.
RoHS (Restriction of Hazardous Substances) certification means the item contains only negligible amounts of any harmful materials. You can use this filter fan on your server cabinets and other electronic enclosures.
Features and Benefits
AC operation
Airflow of 180.1 m³/h
Dimensions of 156 x 156 x 74 mm
Rectangular fan housing shape
Fan speed of 3100 rpm (rotations per minute)
Ingress Protection (IP) rating of IP54 and IP55
Maximum current of 0.08 A
Noise level of 46 dB
Power consumption of 15 W
Special features of AC shaded pole motor, dual ball bearing and impedance protected motor
Static pressure of 0.32 in/H2O
Supply voltage of 230 V AC
Lead wire termination type
Airflow of 180.1 m³/h
Dimensions of 156 x 156 x 74 mm
Rectangular fan housing shape
Fan speed of 3100 rpm (rotations per minute)
Ingress Protection (IP) rating of IP54 and IP55
Maximum current of 0.08 A
Noise level of 46 dB
Power consumption of 15 W
Special features of AC shaded pole motor, dual ball bearing and impedance protected motor
Static pressure of 0.32 in/H2O
Supply voltage of 230 V AC
Lead wire termination type
The RS PRO AC Axial Fan of OA109 series that incorporates an AC shaded pole motor with impedance protection. The product comes with a choice of connection type terminal or wire lead. These variants once installed offers the perfect cooling solution with reliability and quality.
Smooth and efficient air flow
Low-noise
Dual ball double sealed bearing system
Low-noise
Dual ball double sealed bearing system
Specifications
Attribute | Value |
---|---|
Noise Level | 46dB |
AC or DC Operation | AC |
Supply Voltage | 230 V ac |
IP Rating | IP54, IP55 |
Series | OA109LFGH |
Special Features | AC Shaded Pole Motor, Dual Ball Bearing, Impedance Protected Motor |
Static Pressure | 0.32in/H2O |
Termination Type | Lead Wire |