- RS Stock No.:
- 175-9831
- Manufacturer:
- RS PRO
15 In stock for delivery within 2 working days
Added
Price Each
€217.79
(exc. VAT)
€267.88
(inc. VAT)
Units | Per unit |
1 - 4 | €217.79 |
5 - 9 | €200.37 |
10 - 24 | €191.66 |
25 - 49 | €174.23 |
50 + | €161.17 |
- RS Stock No.:
- 175-9831
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
The RS PRO Filter Fan kit comes with fan installed and slide guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Dual Ball Bearing
Impedance Protected Motor
Specifications
Attribute | Value |
---|---|
Noise Level | 59dB |
AC or DC Operation | AC |
Supply Voltage | 230 V ac |
IP Rating | IP54, IP55 |
Series | OA225LFGS |
Termination Type | Lead Wire |
Static Pressure | 0.55in/H2O |
Special Features | Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor |