Login / Register to access your benefits
Recently searched

    Sanyo Denki 9LG Series Axial Fan, 24 V dc, DC Operation, 83.9m³/h, 8.16W, 340mA Max, 60 x 60 x 25mm

    Bulk discount available

    Subtotal (1 unit)*

    €80.16

    (exc. VAT)

    €98.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 56 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€80.16
    5 - 9€75.36
    10 - 24€70.54
    25 - 49€67.34
    50 +€60.92

    *price indicative

    RS Stock No.:
    191-9418
    Distrelec Article No.:
    301-54-493
    Mfr. Part No.:
    9LG0624P4S001
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    60mm

    Power Consumption

    8.16W

    Width

    60mm

    Maximum Current

    340mA

    Depth

    25mm

    Dimensions

    60 x 60 x 25mm

    Air Flow

    83.9m³/h

    Termination Type

    Lead Wire

    Noise Level

    53dB(A)

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links