RS PRO Axial Fan, 24 V dc, DC Operation, 4.34m³/min, 20.5W, 700mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 255-7275
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€103.03
(exc. VAT)
€126.73
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €103.03 |
10 - 99 | €98.91 |
100 + | €82.42 |
**price indicative
- RS Stock No.:
- 255-7275
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 120mm | |
Power Consumption | 20.5W | |
Width | 120mm | |
Depth | 38mm | |
Maximum Current | 700mA | |
Termination Type | Wire | |
Dimensions | 120 x 120 x 38mm | |
Air Flow | 4.34m³/min | |
Fan Speed | 4000rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 120mm | ||
Power Consumption 20.5W | ||
Width 120mm | ||
Depth 38mm | ||
Maximum Current 700mA | ||
Termination Type Wire | ||
Dimensions 120 x 120 x 38mm | ||
Air Flow 4.34m³/min | ||
Fan Speed 4000rpm | ||
Bearing Type Ball | ||
Related links
- RS PRO Axial Fan DC Operation 19W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 120W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 120W IP20, 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 60W IP20, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 700mA Max, 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 7W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 4.8W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 40.8W 120 x 120 x 38mm