COMAIR ROTRON Tarzan Series Axial Fan, 24 V dc, 176 x 176 x 112mm, DC Operation, 264m³/h, 36W
- RS Stock No.:
- 739-6541
- Mfr. Part No.:
- TD24B1 19031769A
- Manufacturer:
- COMAIR ROTRON
Image representative of range
View all Axial Fans
Temporarily out of stock - back order for despatch 11-01-2023, delivery within 2 working days
Price Each
€130.47
(exc. VAT)
€160.48
(inc. VAT)
units | Per unit |
1 - 4 | €130.47 |
5 - 9 | €120.04 |
10 - 24 | €114.81 |
25 - 49 | €106.98 |
50 + | €93.94 |
- RS Stock No.:
- 739-6541
- Mfr. Part No.:
- TD24B1 19031769A
- Manufacturer:
- COMAIR ROTRON
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Comair Rotron DC Brushless Axial Fans
Approvals
Specifications
Attribute | Value |
Dimensions | 176 x 176 x 112mm |
Supply Voltage | 24 V dc |
Height | 175.51mm |
AC or DC Operation | DC |
Width | 175.51mm |
Power Consumption | 36W |
Maximum Current | 1.5A |
Depth | 111.8mm |
Air Flow | 264m³/h |
Noise Level | 65.2dB |
Fan Speed | 3250rpm |
Bearing Type | Ball |